314-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
314-LFBGA
314-LFBGA

S-US5591

DigiKey Part Number
1662-S-US5591-ND
Manufacturer
Manufacturer Product Number
S-US5591
Description
IC ULTRASOUND TRANSMIT 314-BGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Programmable Ultrasound Transmit Beamformer 314-BGA (13x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Programmable Ultrasound Transmit Beamformer
Applications
-
Mounting Type
Surface Mount
Package / Case
314-LFBGA
Supplier Device Package
314-BGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1193 622,54008 Kč431 082,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 622,54008 Kč
Unit Price with VAT:4 383,27350 Kč