
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 750 µH @ 10 kHz | |
Current Rating (Max) | 2.7A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.530" W (13.46mm x 13.46mm) | |
Height (Max) | 0.300" (7.62mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,87000 Kč | 533,87 Kč |
| 10 | 439,01300 Kč | 4 390,13 Kč |
| 25 | 406,24320 Kč | 10 156,08 Kč |
| 50 | 383,12620 Kč | 19 156,31 Kč |
| 100 | 361,35680 Kč | 36 135,68 Kč |
| 300 | 359,03143 Kč | 107 709,43 Kč |
| Unit Price without VAT: | 533,87000 Kč |
|---|---|
| Unit Price with VAT: | 645,98270 Kč |




