CM6560 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6560R-754

DigiKey Part Number
DN4756-ND
Manufacturer
Manufacturer Product Number
CM6560R-754
Description
CMC 750UH 3A 2LN SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
750 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3A DCR 34mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
750 µH @ 10 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
34mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.630" L x 0.630" W (16.00mm x 16.00mm)
Height (Max)
0.320" (8.13mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1471,17000 Kč471,17 Kč
10387,54200 Kč3 875,42 Kč
25374,42360 Kč9 360,59 Kč
Unit Price without VAT:471,17000 Kč
Unit Price with VAT:570,11570 Kč