



NPPN042FJFN-RC | |
|---|---|
DigiKey Part Number | S5753-04-ND |
Manufacturer | |
Manufacturer Product Number | NPPN042FJFN-RC |
Description | CONN HDR 8POS 0.079 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN042FJFN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.191" (4.85mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 950408-5002-AR | 3M | 8 089 | 3M9250-ND | 69,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 72 | 24,59389 Kč | 1 770,76 Kč |
| 144 | 23,41861 Kč | 3 372,28 Kč |
| 504 | 21,43629 Kč | 10 803,89 Kč |
| 1 008 | 20,41285 Kč | 20 576,15 Kč |
| 5 040 | 18,22281 Kč | 91 842,96 Kč |
| 10 008 | 17,36269 Kč | 173 765,80 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |








