BF1225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF1225

DigiKey Part Number
DN4708-ND
Manufacturer
Manufacturer Product Number
BF1225
Description
FERRITE CORE 146 OHM HINGED 4MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 146Ohm @ 100MHz ID 0.157" Dia (4.00mm) OD 0.504" W x 0.570" H (12.80mm x 14.70mm) Length 0.984" (25.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
146Ohm @ 100MHz
Material
API-1
Inner Dimension
0.157" Dia (4.00mm)
Outer Dimension
0.504" W x 0.570" H (12.80mm x 14.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.984" (25.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,32000 Kč103,32 Kč
1070,44700 Kč704,47 Kč
2559,59880 Kč1 489,97 Kč
5052,07500 Kč2 603,75 Kč
10045,07200 Kč4 507,20 Kč
40042,10265 Kč16 841,06 Kč
Manufacturers Standard Package
Unit Price without VAT:103,32000 Kč
Unit Price with VAT:125,01720 Kč