


BCX53-10 | |
|---|---|
DigiKey Part Number | 5245-BCX53-10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX53-10 |
Description | BJT, SOT-89, 80V, 1000MA, PNP, 0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX53-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,80415 Kč | 1 804,15 Kč |
| 2 000 | 1,70336 Kč | 3 406,72 Kč |
| 3 000 | 1,64785 Kč | 4 943,55 Kč |
| 5 000 | 1,58178 Kč | 7 908,90 Kč |
| 7 000 | 1,54074 Kč | 10 785,18 Kč |
| 10 000 | 1,49936 Kč | 14 993,60 Kč |
| 25 000 | 1,40307 Kč | 35 076,75 Kč |
| 50 000 | 1,33958 Kč | 66 979,00 Kč |
| 100 000 | 1,28367 Kč | 128 367,00 Kč |
| Unit Price without VAT: | 1,80415 Kč |
|---|---|
| Unit Price with VAT: | 2,18302 Kč |



