Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2222A

DigiKey Part Number
5245-2N2222A-ND
Manufacturer
Manufacturer Product Number
2N2222A
Description
TRANS NPN 40V 0.6A TO-92
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
625 mW
Frequency - Transition
250MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 595
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,16000 Kč71,60 Kč
1004,55660 Kč455,66 Kč
5003,43108 Kč1 715,54 Kč
1 0003,06802 Kč3 068,02 Kč
2 0002,76176 Kč5 523,52 Kč
5 0002,43010 Kč12 150,50 Kč
10 0002,22493 Kč22 249,30 Kč
50 0001,86572 Kč93 286,00 Kč
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč