
1N5404 | |
|---|---|
DigiKey Part Number | 5245-1N5404TR-ND - Tape & Reel (TR) 5245-1N5404CT-ND - Cut Tape (CT) 5245-1N5404DKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5404 |
Description | DIODE STANDARD 400V 3A DO201 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 3,68510 Kč | 368,51 Kč |
| 500 | 2,75536 Kč | 1 377,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 2,36981 Kč | 4 028,68 Kč |
| 3 400 | 2,13649 Kč | 7 264,07 Kč |
| 5 100 | 2,01758 Kč | 10 289,66 Kč |
| 8 500 | 1,88382 Kč | 16 012,47 Kč |
| 11 900 | 1,80457 Kč | 21 474,38 Kč |
| 17 000 | 1,72754 Kč | 29 368,18 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





