
1N5404 | |
|---|---|
DigiKey Part Number | 4786-1N5404TR-ND - Tape & Reel (TR) 4786-1N5404CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5404 |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,72130 Kč | 272,13 Kč |
| 500 | 2,01454 Kč | 1 007,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,73216 Kč | 2 078,59 Kč |
| 2 400 | 1,54782 Kč | 3 714,77 Kč |
| 3 600 | 1,45382 Kč | 5 233,75 Kč |
| 6 000 | 1,34800 Kč | 8 088,00 Kč |
| 8 400 | 1,28533 Kč | 10 796,77 Kč |
| 12 000 | 1,22434 Kč | 14 692,08 Kč |
| 30 000 | 1,09044 Kč | 32 713,20 Kč |
| 60 000 | 1,00767 Kč | 60 460,20 Kč |
| 120 000 | 0,93809 Kč | 112 570,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





