
1N5404 | |
|---|---|
DigiKey Part Number | 4491-1N5404TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5404 |
Description | DIODE STANDARD 400V DO27 |
Customer Reference | |
Detailed Description | Diode 400 V Through Hole DO-27 (DO-201AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-27 (DO-201AD) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 50 | 2,87680 Kč | 143,84 Kč |
| 100 | 1,99480 Kč | 199,48 Kč |
| 500 | 1,49086 Kč | 745,43 Kč |
| 1 000 | 1,44886 Kč | 1 448,86 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |







