Diode 400 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5404

DigiKey Part Number
5245-1N5404TR-ND - Tape & Reel (TR)
5245-1N5404CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5404
Description
DIODE STANDARD 400V 3A DO201
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 746
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
105,85200 Kč58,52 Kč
1003,69430 Kč369,43 Kč
5002,76218 Kč1 381,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 7002,26251 Kč3 846,27 Kč
3 4002,03981 Kč6 935,35 Kč
5 1001,92624 Kč9 823,82 Kč
8 5001,79856 Kč15 287,76 Kč
11 9001,72290 Kč20 502,51 Kč
17 0001,64935 Kč28 038,95 Kč
42 5001,48789 Kč63 235,32 Kč
85 0001,38814 Kč117 991,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč