
1N4148 | |
|---|---|
DigiKey Part Number | 5245-1N4148-ND |
Manufacturer | |
Manufacturer Product Number | 1N4148 |
Description | DIODE STANDARD 75V 200MA DO35 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,30500 Kč | 13,05 Kč |
| 100 | 0,79360 Kč | 79,36 Kč |
| 500 | 0,57004 Kč | 285,02 Kč |
| 1 000 | 0,49720 Kč | 497,20 Kč |
| 2 000 | 0,43542 Kč | 870,84 Kč |
| 5 000 | 0,36821 Kč | 1 841,05 Kč |
| 10 000 | 0,32649 Kč | 3 264,90 Kč |
| 50 000 | 0,25314 Kč | 12 657,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


