
TE034003-1 | |
|---|---|
DigiKey Part Number | 2104-TE034003-1TR-ND - Tape & Reel (TR) 2104-TE034003-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TE034003-1 |
Description | BUZZER ELECTRO 3V 3.2X3.2MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical 3 V 120mA 4kHz 64dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | TE034003-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Electromechanical | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 64dB @ 3V, 10cm | |
Current - Supply | 120mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 42,03800 Kč | 420,38 Kč |
| 25 | 38,27520 Kč | 956,88 Kč |
| 50 | 35,68820 Kč | 1 784,41 Kč |
| 100 | 33,29860 Kč | 3 329,86 Kč |
| 250 | 32,01356 Kč | 8 003,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,01355 Kč | 96 040,65 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |





