
SW280408-2 | |
|---|---|
DigiKey Part Number | 2104-SW280408-2-ND |
Manufacturer | |
Manufacturer Product Number | SW280408-2 |
Description | SPEAKER 8OHM 800MW TOP PORT 89DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 400 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 10 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | - | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 10 | 93,63000 Kč | 936,30 Kč |
| 35 | 82,54000 Kč | 2 888,90 Kč |
| 70 | 78,25657 Kč | 5 477,96 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |




