
2104-1001-KIT | |
|---|---|
DigiKey Part Number | 2104-1001-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 2104-1001-KIT |
Description | SPEAKER KIT-18MM TO 28MM |
Customer Reference | |
Detailed Description | Speaker Kit 50 Pieces (10 Values - 5 Each) Custom, Mounting Type |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Kit Type | Speaker | |
Quantity | 50 Pieces (10 Values - 5 Each) | |
Mounting Type | Custom, Mounting Type | |
Specifications | Magnetic, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 474,96000 Kč | 3 474,96 Kč |
| Unit Price without VAT: | 3 474,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 204,70160 Kč |

