Circular - 0.375" (9.53mm) Grommet 0.250" (6.35mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5115

DigiKey Part Number
1722-1299-ND
Manufacturer
Manufacturer Product Number
5115
Description
GROMMET 0.250" RUBBER BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular - 0.375" (9.53mm) Grommet 0.250" (6.35mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.093" (2.36mm)
Panel Cutout Dimensions
Circular - 0.375" (9.53mm)
Diameter - Inside
0.250" (6.35mm)
Features
-
Material
Rubber
Color
Black
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,88200 Kč88,82 Kč
258,32360 Kč208,09 Kč
507,92460 Kč396,23 Kč
1007,54670 Kč754,67 Kč
2507,07296 Kč1 768,24 Kč
5006,73448 Kč3 367,24 Kč
1 0006,41279 Kč6 412,79 Kč
2 5006,01106 Kč15 027,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč