Circular - 0.375" (9.53mm) Grommet 0.250" (6.35mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5102

DigiKey Part Number
1722-1292-ND
Manufacturer
Manufacturer Product Number
5102
Description
GROMMET 0.250" RUBBER BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular - 0.375" (9.53mm) Grommet 0.250" (6.35mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.063" (1.60mm)
Panel Cutout Dimensions
Circular - 0.375" (9.53mm)
Diameter - Inside
0.250" (6.35mm)
Features
-
Material
Rubber
Color
Black
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,07900 Kč100,79 Kč
259,44920 Kč236,23 Kč
508,99980 Kč449,99 Kč
1008,56930 Kč856,93 Kč
2508,03132 Kč2 007,83 Kč
5007,64790 Kč3 823,95 Kč
1 0007,28232 Kč7 282,32 Kč
2 5006,82620 Kč17 065,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč