
5114 | |
|---|---|
DigiKey Part Number | 1722-1298-ND |
Manufacturer | |
Manufacturer Product Number | 5114 |
Description | GROMMET 0.500" RUBBER BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Grommet 0.500" (12.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.093" (2.36mm) | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | - | |
Material | Rubber | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 25 | 13,58160 Kč | 339,54 Kč |
| 50 | 12,93480 Kč | 646,74 Kč |
| 100 | 12,31530 Kč | 1 231,53 Kč |
| 250 | 11,54220 Kč | 2 885,55 Kč |
| 500 | 10,99078 Kč | 5 495,39 Kč |
| 1 000 | 10,46582 Kč | 10 465,82 Kč |
| 2 500 | 9,81052 Kč | 24 526,30 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



