



1507-B | |
|---|---|
DigiKey Part Number | 1722-1260-ND |
Manufacturer | |
Manufacturer Product Number | 1507-B |
Description | KNOB SMOOTH 0.250" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black |
Category | Diameter 1.890" (48.01mm) |
Manufacturer Davies Molding, LLC | Height 1.000" (25.40mm) |
Packaging Bulk | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black |
Type Smooth | Features 8-32 Set Screw, Soft Touch |
Shaft Size 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,76000 Kč | 130,76 Kč |
| 5 | 112,16000 Kč | 560,80 Kč |
| 10 | 105,52900 Kč | 1 055,29 Kč |
| 25 | 97,86240 Kč | 2 446,56 Kč |
| 50 | 92,76520 Kč | 4 638,26 Kč |
| 100 | 88,20210 Kč | 8 820,21 Kč |
| 250 | 82,89728 Kč | 20 724,32 Kč |
| 500 | 79,36560 Kč | 39 682,80 Kč |
| 1 000 | 76,19932 Kč | 76 199,32 Kč |
| Unit Price without VAT: | 130,76000 Kč |
|---|---|
| Unit Price with VAT: | 158,21960 Kč |







