
1507-C | |
|---|---|
DigiKey Part Number | 1722-1261-ND |
Manufacturer | |
Manufacturer Product Number | 1507-C |
Description | KNOB SMOOTH 0.250" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black |
Category | Diameter 1.890" (48.01mm) |
Manufacturer Davies Molding, LLC | Height 1.000" (25.40mm) |
Packaging Bulk | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black |
Type Smooth | Features Soft Touch, Spring Clip |
Shaft Size 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 5 | 79,00000 Kč | 395,00 Kč |
| 10 | 74,22500 Kč | 742,25 Kč |
| 25 | 68,65640 Kč | 1 716,41 Kč |
| 50 | 64,96080 Kč | 3 248,04 Kč |
| 100 | 61,66140 Kč | 6 166,14 Kč |
| 250 | 57,82396 Kč | 14 455,99 Kč |
| 500 | 55,27000 Kč | 27 635,00 Kč |
| 1 000 | 52,98110 Kč | 52 981,10 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |




