
1505-C | |
|---|---|
DigiKey Part Number | 1722-1255-ND |
Manufacturer | |
Manufacturer Product Number | 1505-C |
Description | KNOB SMOOTH 0.250" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black |
Category | Diameter 1.390" (35.31mm) |
Manufacturer Davies Molding, LLC | Height 0.850" (21.50mm) |
Packaging Bulk | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black |
Type Smooth | Features 8-32 Set Screw, Soft Touch |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,44000 Kč | 176,44 Kč |
| 5 | 151,82800 Kč | 759,14 Kč |
| 10 | 143,11000 Kč | 1 431,10 Kč |
| 25 | 132,96640 Kč | 3 324,16 Kč |
| 50 | 126,22580 Kč | 6 311,29 Kč |
| 100 | 120,19860 Kč | 12 019,86 Kč |
| 250 | 113,18280 Kč | 28 295,70 Kč |
| 500 | 108,51074 Kč | 54 255,37 Kč |
| 1 000 | 104,32171 Kč | 104 321,71 Kč |
| Unit Price without VAT: | 176,44000 Kč |
|---|---|
| Unit Price with VAT: | 213,49240 Kč |




