



1400-R | |
|---|---|
DigiKey Part Number | 1722-1121-ND |
Manufacturer | |
Manufacturer Product Number | 1400-R |
Description | KNOB KNURLED W/SKIRT 0.125" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with No Indicator Phenolic Black |
Category | Diameter 0.660" (16.76mm), 0.690" (17.53mm) Skirt |
Manufacturer Davies Molding, LLC | Height 0.410" (10.41mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Cylindrical with Pointer, Skirt | Color Black |
Type Knurled, Straight | Features 8-32 Set Screw |
Shaft Size 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,32000 Kč | 61,32 Kč |
| 5 | 52,18000 Kč | 260,90 Kč |
| 10 | 48,88500 Kč | 488,85 Kč |
| 25 | 45,09800 Kč | 1 127,45 Kč |
| 50 | 42,57860 Kč | 2 128,93 Kč |
| 100 | 40,33250 Kč | 4 033,25 Kč |
| 250 | 37,72092 Kč | 9 430,23 Kč |
| 500 | 35,98408 Kč | 17 992,04 Kč |
| 1 000 | 34,42784 Kč | 34 427,84 Kč |
| Unit Price without VAT: | 61,32000 Kč |
|---|---|
| Unit Price with VAT: | 74,19720 Kč |





