Knob 0.250" (6.35mm) Shaft with Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1214BE

DigiKey Part Number
1722-1112-ND
Manufacturer
Manufacturer Product Number
1214BE
Description
KNOB 0.250" PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Knob 0.250" (6.35mm) Shaft with Phenolic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Pointer
Type
-
Shaft Size
0.250" (6.35mm)
Diameter
1.650" (41.91mm)
Height
0.620" (15.75mm)
Indicator
-
Material
Phenolic
Color
Black
Features
8-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,41000 Kč185,41 Kč
5159,71000 Kč798,55 Kč
10150,57700 Kč1 505,77 Kč
25139,93920 Kč3 498,48 Kč
50132,87960 Kč6 643,98 Kč
100126,56120 Kč12 656,12 Kč
250119,20648 Kč29 801,62 Kč
500114,30892 Kč57 154,46 Kč
1 000109,91676 Kč109 916,76 Kč
Manufacturers Standard Package
Unit Price without VAT:185,41000 Kč
Unit Price with VAT:224,34610 Kč