



8005 | |
|---|---|
DigiKey Part Number | 1722-1107-ND |
Manufacturer | |
Manufacturer Product Number | 8005 |
Description | KNOB KNURLED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | - | |
Height | 0.781" (19.84mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | 8-32 Set Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 5 | 94,86800 Kč | 474,34 Kč |
| 10 | 89,17900 Kč | 891,79 Kč |
| 25 | 82,59760 Kč | 2 064,94 Kč |
| 50 | 78,22180 Kč | 3 911,09 Kč |
| 100 | 74,31400 Kč | 7 431,40 Kč |
| 250 | 69,76712 Kč | 17 441,78 Kč |
| 500 | 66,74004 Kč | 33 370,02 Kč |
| 1 000 | 64,02773 Kč | 64 027,73 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |




