
1106WA | |
|---|---|
DigiKey Part Number | 1722-1397-ND |
Manufacturer | |
Manufacturer Product Number | 1106WA |
Description | KNOB TWO-SHOT 18.5MM DIA 18MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knob 0.236" (6.00mm) Shaft with Line on Side Thermoplastic Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | - | |
Shaft Size | 0.236" (6.00mm) | |
Height | 0.710" (18.03mm) | |
Indicator | Line on Side | |
Material | Thermoplastic | |
Color | Black, White | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 5 | 24,69400 Kč | 123,47 Kč |
| 10 | 23,03500 Kč | 230,35 Kč |
| 25 | 21,14080 Kč | 528,52 Kč |
| 50 | 19,88520 Kč | 994,26 Kč |
| 100 | 18,76380 Kč | 1 876,38 Kč |
| 250 | 17,46108 Kč | 4 365,27 Kč |
| 500 | 16,59598 Kč | 8 297,99 Kč |
| 1 000 | 15,82094 Kč | 15 820,94 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |




