
| 2722/22 Y/C | |
|---|---|
| DigiKey Part Number | W2722Y-100-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2722/22 Y/C | 
| Description | TEST LEAD 22AWG YELLOW 100' | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 22 AWG Test Lead Wire 26/36 Yellow 5000V 100.0' (30.5m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 26/36 | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
| Length | 100.0' (30.5m) | |
| Voltage | 5000V | |
| Operating Temperature | -80°C ~ 80°C | |
| Jacket Color | ||
| Ratings | - | |
| Features | - | |
| Grade | - | |
| Qualification | MIL-I-3930A Type JP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 129,35000 Kč | 1 129,35 Kč | 
| 2 | 1 075,04500 Kč | 2 150,09 Kč | 
| 3 | 1 044,32333 Kč | 3 132,97 Kč | 
| 5 | 1 006,67800 Kč | 5 033,39 Kč | 
| 7 | 982,54857 Kč | 6 877,84 Kč | 
| 10 | 957,47100 Kč | 9 574,71 Kč | 
| 25 | 895,49040 Kč | 22 387,26 Kč | 
| 50 | 850,80720 Kč | 42 540,36 Kč | 
| 100 | 807,91780 Kč | 80 791,78 Kč | 
| Unit Price without VAT: | 1 129,35000 Kč | 
|---|---|
| Unit Price with VAT: | 1 366,51350 Kč | 






 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic