
2722/22 BU/C | |
|---|---|
DigiKey Part Number | W2722L-100-ND |
Manufacturer | |
Manufacturer Product Number | 2722/22 BU/C |
Description | TEST LEAD 22AWG 5000V BLUE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Test Lead Wire 26/36 Blue 5000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 5000V | |
Operating Temperature | -80°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-I-3930A Type JP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 129,35000 Kč | 1 129,35 Kč |
| 2 | 1 075,04500 Kč | 2 150,09 Kč |
| 3 | 1 044,32333 Kč | 3 132,97 Kč |
| 5 | 1 006,67800 Kč | 5 033,39 Kč |
| 7 | 982,54857 Kč | 6 877,84 Kč |
| 10 | 957,47100 Kč | 9 574,71 Kč |
| 25 | 895,49040 Kč | 22 387,26 Kč |
| 50 | 850,80720 Kč | 42 540,36 Kč |
| 100 | 807,91780 Kč | 80 791,78 Kč |
| Unit Price without VAT: | 1 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 366,51350 Kč |







