
2722/22 G/C | |
|---|---|
DigiKey Part Number | W2722G-100-ND |
Manufacturer | |
Manufacturer Product Number | 2722/22 G/C |
Description | TEST LEAD 22AWG 5000V GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Test Lead Wire 26/36 Green 5000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 5000V | |
Operating Temperature | -80°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-I-3930A Type JP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,54920 $ | 54,92 $ |
| 200 | 0,52270 $ | 104,54 $ |
| 300 | 0,50770 $ | 152,31 $ |
| 500 | 0,48936 $ | 244,68 $ |
| 700 | 0,47757 $ | 334,30 $ |
| 1 000 | 0,46534 $ | 465,34 $ |
| 2 500 | 0,43510 $ | 1 087,75 $ |
| 5 000 | 0,41329 $ | 2 066,45 $ |
| 10 000 | 0,39236 $ | 3 923,60 $ |
| Unit Price without VAT: | 0,54920 $ |
|---|---|
| Unit Price with VAT: | 0,66453 $ |







