2710/5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2710/5

DigiKey Part Number
W275B-100-ND
Manufacturer
Manufacturer Product Number
2710/5
Description
CABLE 5COND 30AWG BLK SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 30 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
41/46
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
200 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0100" (0.254mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 745,45000 Kč16 745,45 Kč
215 915,47500 Kč31 830,95 Kč
315 445,65333 Kč46 336,96 Kč
514 869,62000 Kč74 348,10 Kč
714 499,61429 Kč101 497,30 Kč
1014 115,24100 Kč141 152,41 Kč
Manufacturers Standard Package
Unit Price without VAT:16 745,45000 Kč
Unit Price with VAT:20 261,99450 Kč