2710/5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2709/5

DigiKey Part Number
W2795B-100-ND
Manufacturer
Manufacturer Product Number
2709/5
Description
CABLE 5COND 28AWG BLK SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 28 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
65/46
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
200 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0120" (0.305mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
118 975,71000 Kč18 975,71 Kč
218 033,67500 Kč36 067,35 Kč
317 500,46333 Kč52 501,39 Kč
516 846,63800 Kč84 233,19 Kč
716 426,44857 Kč114 985,14 Kč
1015 990,06600 Kč159 900,66 Kč
Manufacturers Standard Package
Unit Price without VAT:18 975,71000 Kč
Unit Price with VAT:22 960,60910 Kč