
2710/2 | |
|---|---|
DigiKey Part Number | W27102B-100-ND |
Manufacturer | |
Manufacturer Product Number | 2710/2 |
Description | CABLE 2COND 30AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 30 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/46 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.073" (1.85mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 200 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 620,11000 Kč | 12 620,11 Kč |
| 2 | 11 997,23500 Kč | 23 994,47 Kč |
| 3 | 11 644,44000 Kč | 34 933,32 Kč |
| 5 | 11 212,11400 Kč | 56 060,57 Kč |
| 7 | 10 934,36286 Kč | 76 540,54 Kč |
| 10 | 10 645,89000 Kč | 106 458,90 Kč |
| Unit Price without VAT: | 12 620,11000 Kč |
|---|---|
| Unit Price with VAT: | 15 270,33310 Kč |





