28 AWG Hook-Up Wire 42/44 White 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2671/28WH-1000

DigiKey Part Number
W2628W-1000-ND
49-2671/28WH-1000-DS-ND
Manufacturer
Manufacturer Product Number
2671/28WH-1000
Description
HOOK-UP STRND 28AWG WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 42/44 White 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
150V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
42/44
Ratings
UL Style 1692/1568
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 888 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
134,20000 Kč34,20 Kč
530,49000 Kč152,45 Kč
1029,05200 Kč290,52 Kč
2527,23720 Kč680,93 Kč
5025,93180 Kč1 296,59 Kč
10024,68250 Kč2 468,25 Kč
Spool
LengthUnit Price (Per Foot)Ext Price
1 00012,94876 Kč12 948,76 Kč
2 00012,30579 Kč24 611,58 Kč
3 00011,94172 Kč35 825,16 Kč
5 00011,49538 Kč57 476,90 Kč
7 00011,20858 Kč78 460,06 Kč
10 00010,91066 Kč109 106,60 Kč
Manufacturers Standard Package
Unit Price without VAT:34,20000 Kč
Unit Price with VAT:41,38200 Kč
Alternate Color
HOOK-UP STRND 28AWG BLACK
In-Stock: 1228
Unit Price: 34,20000 Kč
HOOK-UP STRND 28AWG RED 1000'
In-Stock: 4
Unit Price: 13 289,75000 Kč
HOOK-UP STRND 28AWG GREEN
In-Stock: 1872
Unit Price: 27,74000 Kč