28 AWG Hook-Up Wire 42/44 Red 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2671/28RD-1000

DigiKey Part Number
W2628R-1000-ND
Manufacturer
Manufacturer Product Number
2671/28RD-1000
Description
HOOK-UP STRND 28AWG RED 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 42/44 Red 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
150V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
42/44
Ratings
UL Style 1692/1568
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 289,75000 Kč13 289,75 Kč
212 633,43000 Kč25 266,86 Kč
312 261,99000 Kč36 785,97 Kč
511 806,46600 Kč59 032,33 Kč
711 513,90429 Kč80 597,33 Kč
1011 210,04000 Kč112 100,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13 289,75000 Kč
Unit Price with VAT:16 080,59750 Kč
Alternate Color
HOOK-UP STRND 28AWG BLACK
In-Stock: 1228
Unit Price: 34,20000 Kč
HOOK-UP STRND 28AWG WHITE
In-Stock: 3888
Unit Price: 34,20000 Kč
HOOK-UP STRND 28AWG GREEN
In-Stock: 1872
Unit Price: 27,74000 Kč
Alternate Length
HOOK-UP STRND 28AWG RED FOOT
In-Stock: 658
Unit Price: 31,49000 Kč