
2671/28RD-100 | |
---|---|
DigiKey Part Number | 2671/28RD-100-ND |
Manufacturer | |
Manufacturer Product Number | 2671/28RD-100 |
Description | HOOK-UP STRND 28AWG RED 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 41/44 Red 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 521,73000 Kč | 3 521,73 Kč |
2 | 3 350,50500 Kč | 6 701,01 Kč |
3 | 3 253,64667 Kč | 9 760,94 Kč |
5 | 3 134,87400 Kč | 15 674,37 Kč |
7 | 3 058,58857 Kč | 21 410,12 Kč |
10 | 2 979,41900 Kč | 29 794,19 Kč |
25 | 2 783,52960 Kč | 69 588,24 Kč |
50 | 2 642,22720 Kč | 132 111,36 Kč |
Unit Price without VAT: | 3 521,73000 Kč |
---|---|
Unit Price with VAT: | 4 261,29330 Kč |