
2671/28BK-100 | |
|---|---|
DigiKey Part Number | 2671/28BK-100-ND |
Manufacturer | |
Manufacturer Product Number | 2671/28BK-100 |
Description | HOOK-UP STRND 28AWG BLACK 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 42/44 Black 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 42/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 550,13000 Kč | 3 550,13 Kč |
| 2 | 3 377,53000 Kč | 6 755,06 Kč |
| 3 | 3 279,88667 Kč | 9 839,66 Kč |
| 5 | 3 160,15800 Kč | 15 800,79 Kč |
| 7 | 3 083,25571 Kč | 21 582,79 Kč |
| 10 | 3 003,44900 Kč | 30 034,49 Kč |
| 25 | 2 805,97960 Kč | 70 149,49 Kč |
| 50 | 2 663,53760 Kč | 133 176,88 Kč |
| Unit Price without VAT: | 3 550,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 295,65730 Kč |



