24 AWG Hook-Up Wire 105/44 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2671/24BK-100

DigiKey Part Number
2671/24BK-100-ND
Manufacturer
Manufacturer Product Number
2671/24BK-100
Description
HOOK-UP STRND 24AWG BLACK 100'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 105/44 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/44
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
UL Style 1692/1568
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 181,96000 Kč4 181,96 Kč
23 978,28000 Kč7 956,56 Kč
33 863,00333 Kč11 589,01 Kč
53 721,81200 Kč18 609,06 Kč
73 631,12429 Kč25 417,87 Kč
103 536,94500 Kč35 369,45 Kč
Manufacturers Standard Package
Unit Price without VAT:4 181,96000 Kč
Unit Price with VAT:5 060,17160 Kč