22 AWG Hook-Up Wire 168/44 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2671/22RD-1000

DigiKey Part Number
W259-1000-ND
Manufacturer
Manufacturer Product Number
2671/22RD-1000
Description
HOOK-UP STRND 22AWG RED 1000'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 168/44 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
168/44
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
UL Style 1692/1568
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
122 240,17000 Kč22 240,17 Kč
221 133,78000 Kč42 267,56 Kč
320 507,47000 Kč61 522,41 Kč
519 739,42800 Kč98 697,14 Kč
719 245,98429 Kč134 721,89 Kč
1018 733,49000 Kč187 334,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22 240,17000 Kč
Unit Price with VAT:26 910,60570 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 2
Unit Price: 22 240,17000 Kč
HOOK-UP STRND 22AWG WHITE 1000'
In-Stock: 1
Unit Price: 22 240,17000 Kč
HOOK-UP STRND 22AWG GREEN 1000'
In-Stock: 5
Unit Price: 26 647,20000 Kč
Alternate Length
HOOK-UP STRND 22AWG RED FOOT
In-Stock: 842
Unit Price: 51,78000 Kč