
2671/22WH-1000 | |
|---|---|
DigiKey Part Number | 49-2671/22WH-1000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2671/22WH-1000 |
Description | HOOK-UP STRND 22AWG WHITE FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 168/44 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 168/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 Kč | 51,78 Kč |
| 5 | 46,31000 Kč | 231,55 Kč |
| 10 | 44,12100 Kč | 441,21 Kč |
| 25 | 41,35920 Kč | 1 033,98 Kč |
| 50 | 39,36780 Kč | 1 968,39 Kč |
| 100 | 37,46060 Kč | 3 746,06 Kč |
| Unit Price without VAT: | 51,78000 Kč |
|---|---|
| Unit Price with VAT: | 62,65380 Kč |




