
2671/22BK-1000 | |
|---|---|
DigiKey Part Number | 2671/22BK-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2671/22BK-1000 |
Description | HOOK-UP STRND 22AWG BLACK 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 168/44 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 168/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 240,17000 Kč | 22 240,17 Kč |
| 2 | 21 133,78000 Kč | 42 267,56 Kč |
| 3 | 20 507,47000 Kč | 61 522,41 Kč |
| 5 | 19 739,42800 Kč | 98 697,14 Kč |
| 7 | 19 245,98429 Kč | 134 721,89 Kč |
| 10 | 18 733,49000 Kč | 187 334,90 Kč |
| Unit Price without VAT: | 22 240,17000 Kč |
|---|---|
| Unit Price with VAT: | 26 910,60570 Kč |




