
2451/34RD-100 | |
|---|---|
DigiKey Part Number | 2451/34RD-100-ND |
Manufacturer | |
Manufacturer Product Number | 2451/34RD-100 |
Description | HOOK-UP STRND 34AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire 7/42 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/42 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.013" (0.33mm) | |
Jacket (Insulation) Thickness | 0.0027" (0.069mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -90°C ~ 250°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 154,87000 Kč | 4 154,87 Kč |
| 2 | 3 952,45500 Kč | 7 904,91 Kč |
| 3 | 3 837,87333 Kč | 11 513,62 Kč |
| 5 | 3 697,53800 Kč | 18 487,69 Kč |
| 7 | 3 607,39571 Kč | 25 251,77 Kč |
| 10 | 3 513,80500 Kč | 35 138,05 Kč |
| 25 | 3 282,24760 Kč | 82 056,19 Kč |
| 50 | 3 115,17500 Kč | 155 758,75 Kč |
| Unit Price without VAT: | 4 154,87000 Kč |
|---|---|
| Unit Price with VAT: | 5 027,39270 Kč |




