
2451/38WH-100 | |
|---|---|
DigiKey Part Number | 2451/38WH-100-ND |
Manufacturer | |
Manufacturer Product Number | 2451/38WH-100 |
Description | HOOK-UP STRND 38AWG WHT 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 AWG Hook-Up Wire 7/46 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/46 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.009" (0.23mm) | |
Jacket (Insulation) Thickness | 0.0019" (0.048mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -90°C ~ 250°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 128,90000 Kč | 6 128,90 Kč |
| 2 | 5 828,94000 Kč | 11 657,88 Kč |
| 3 | 5 659,24000 Kč | 16 977,72 Kč |
| 5 | 5 451,24800 Kč | 27 256,24 Kč |
| 7 | 5 317,62286 Kč | 37 223,36 Kč |
| 10 | 5 178,86300 Kč | 51 788,63 Kč |
| 25 | 4 835,53720 Kč | 120 888,43 Kč |
| Unit Price without VAT: | 6 128,90000 Kč |
|---|---|
| Unit Price with VAT: | 7 415,96900 Kč |



