
2200/28OR-100 | |
|---|---|
DigiKey Part Number | W2228OR-100-ND |
Manufacturer | |
Manufacturer Product Number | 2200/28OR-100 |
Description | HOOK-UP STRND 28AWG ORG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,70150 Kč | 470,15 Kč |
| 200 | 4,47570 Kč | 895,14 Kč |
| 300 | 4,34870 Kč | 1 304,61 Kč |
| 500 | 4,19288 Kč | 2 096,44 Kč |
| 700 | 4,09311 Kč | 2 865,18 Kč |
| 1 000 | 3,98941 Kč | 3 989,41 Kč |
| Unit Price without VAT: | 4,70150 Kč |
|---|---|
| Unit Price with VAT: | 5,68882 Kč |













