
2200/28BU-101 | |
|---|---|
DigiKey Part Number | W2228BL-100-ND |
Manufacturer | |
Manufacturer Product Number | 2200/28BU-101 |
Description | HOOK-UP STRND 28AWG BLU 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,38000 Kč | 479,38 Kč |
| 2 | 456,60000 Kč | 913,20 Kč |
| 3 | 443,61667 Kč | 1 330,85 Kč |
| 5 | 427,81400 Kč | 2 139,07 Kč |
| 7 | 417,65000 Kč | 2 923,55 Kč |
| 10 | 407,08800 Kč | 4 070,88 Kč |
| Unit Price without VAT: | 479,38000 Kč |
|---|---|
| Unit Price with VAT: | 580,04980 Kč |











