28 AWG Hook-Up Wire 7/36 Brown 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200/28BR-100

DigiKey Part Number
2200/28BR-100-ND
Manufacturer
Manufacturer Product Number
2200/28BR-100
Description
HOOK-UP STRND 28AWG BRN 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
Abrasion Resistant
Grade
-
Qualification
MIL-W-16878 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1479,38000 Kč479,38 Kč
2456,60000 Kč913,20 Kč
3443,61667 Kč1 330,85 Kč
5427,81400 Kč2 139,07 Kč
7417,65000 Kč2 923,55 Kč
10407,08800 Kč4 070,88 Kč
Manufacturers Standard Package
Unit Price without VAT:479,38000 Kč
Unit Price with VAT:580,04980 Kč
Alternate Color
HOOK-UP STRND 28AWG 150V YW 100'
In-Stock: 1
Unit Price: 479,38000 Kč
HOOK-UP STRND 28AWG WHT 100'
In-Stock: 18
Unit Price: 479,38000 Kč
HOOK-UP STRND 28AWG VIOLET
In-Stock: 0
Unit Price: 4,70150 Kč
HOOK-UP STRND 28AWG RED 100'
In-Stock: 16
Unit Price: 479,38000 Kč
HOOK-UP STRND 28AWG ORG
In-Stock: 900
Unit Price: 4,70150 Kč
Alternate Length
HOOK-UP STRND 28AWG BRN 1000'
In-Stock: 1
Unit Price: 2 697,61000 Kč