GRS-4021C-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRS-4021C-0000
GRS-4021C-0000
GRS-4021C-0000

GRS-4021C-0000

DigiKey Part Number
CWI510-ND
Manufacturer
Manufacturer Product Number
GRS-4021C-0000
Description
SWITCH ROCKER DPST-NC 13A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST-NC 13A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Terminal Barriers
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,68400 Kč216,84 Kč
2520,46320 Kč511,58 Kč
5019,57180 Kč978,59 Kč
10018,72620 Kč1 872,62 Kč
25017,65800 Kč4 414,50 Kč
50016,88980 Kč8 444,90 Kč
1 00016,15387 Kč16 153,87 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč