LED Panel Indicator Yellow Clear 28V 19mA Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561306304F

DigiKey Part Number
350-3889-ND
Manufacturer
Manufacturer Product Number
6561306304F
Description
LED PNL IND YLW CLR QUICK CON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Clear 28V 19mA Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
28V
Manufacturer
Dialight
Current
19mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
880mcd
Lamp Color
Yellow
Termination Style
Quick Connect
Lens Color
Yellow
Ingress Protection
IP66/IP67, NEMA 4X
Lens Transparency
Clear
Base Product Number
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1445,89000 Kč445,89 Kč
10354,21000 Kč3 542,10 Kč
100301,10550 Kč30 110,55 Kč
500278,07680 Kč139 038,40 Kč
Manufacturers Standard Package
Unit Price without VAT:445,89000 Kč
Unit Price with VAT:539,52690 Kč