GRS-2011-2600 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CW Industries
In Stock: 2 052
Unit Price: 19,79000 Kč
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 21,26000 Kč
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 15,69236 Kč
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 16,38154 Kč
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 17,06818 Kč
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 16,72506 Kč
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 16,72506 Kč
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
GRS-201 2 Pin Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRS-201 2 Pin Series
GRS-2011-2600
GRS-2011-2600

GRS-2011-2600

DigiKey Part Number
SW624-ND
Manufacturer
Manufacturer Product Number
GRS-2011-2600
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1018,37700 Kč183,77 Kč
2517,32840 Kč433,21 Kč
5016,57900 Kč828,95 Kč
10015,86120 Kč1 586,12 Kč
25014,95728 Kč3 739,32 Kč
50014,30684 Kč7 153,42 Kč
1 00013,68355 Kč13 683,55 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč