GRS-2011-2103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CW Industries
In Stock: 2 052
Unit Price: 19,79000 Kč
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 21,26000 Kč
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 15,69236 Kč
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 17,06818 Kč
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 16,72506 Kč
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 16,72506 Kč
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 21,26000 Kč
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CW Industries
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRS-2011-2103

DigiKey Part Number
GRS-2011-2103-ND
Manufacturer
Manufacturer Product Number
GRS-2011-2103
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Brown
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50016,38154 Kč8 190,77 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38154 Kč
Unit Price with VAT:19,82166 Kč