



GRB066L02BBGGL1 | |
|---|---|
DigiKey Part Number | SW649-ND |
Manufacturer | |
Manufacturer Product Number | GRB066L02BBGGL1 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.2 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 Kč | 81,75 Kč |
| 10 | 70,61700 Kč | 706,17 Kč |
| 25 | 66,59560 Kč | 1 664,89 Kč |
| 50 | 63,70940 Kč | 3 185,47 Kč |
| 100 | 60,93770 Kč | 6 093,77 Kč |
| 250 | 57,45188 Kč | 14 362,97 Kč |
| 500 | 54,94382 Kč | 27 471,91 Kč |
| 1 000 | 52,54126 Kč | 52 541,26 Kč |
| Unit Price without VAT: | 81,75000 Kč |
|---|---|
| Unit Price with VAT: | 98,91750 Kč |








