



GPB553B2L01BU | |
|---|---|
DigiKey Part Number | CWI278-ND |
Manufacturer | |
Manufacturer Product Number | GPB553B2L01BU |
Description | SWITCH PUSHBUTTON SPST 10A 14V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 Kč | 236,86 Kč |
| 10 | 204,35300 Kč | 2 043,53 Kč |
| 25 | 192,69440 Kč | 4 817,36 Kč |
| 50 | 184,30360 Kč | 9 215,18 Kč |
| 100 | 176,26560 Kč | 17 626,56 Kč |
| 250 | 166,15128 Kč | 41 537,82 Kč |
| 500 | 158,87128 Kč | 79 435,64 Kč |
| 1 000 | 151,89785 Kč | 151 897,85 Kč |
| Unit Price without VAT: | 236,86000 Kč |
|---|---|
| Unit Price with VAT: | 286,60060 Kč |





